
Low noise DC/DC controller and regulator, a charge pump topology, providing a regulated 5V output from a 2.7V to 5.4V input. Features a maximum output current of 300mA and a fixed output voltage of 5V. Operates within a temperature range of -40°C to 85°C and is housed in an HTSSOP package. This RoHS compliant component offers a quiescent current of 60µA.
Sign in to ask questions about the Texas Instruments TPS60110PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60110PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60110PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.