
The TPS60110 is a 5V boost regulator with a maximum output current of 300mA and a maximum supply voltage of 5.4V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free HTSSOP-20 package. The device has a quiescent current of 60uA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS60110PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60110PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60110PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
