
Regulated 5V, 150mA low-noise charge pump DC/DC controller in a 20-HTSSOP package. Features a 2.7V to 5.4V input voltage range and a fixed 5V output voltage with a 150mA maximum output current. Operates across a -40°C to 85°C temperature range, with a quiescent current of 60µA. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS60111PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60111PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60111PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
