
High-efficiency, regulated 3.3V DC/DC converter with a fixed output voltage. This charge pump regulator operates with a 320kHz frequency, supporting input voltages from 1.8V to 3.6V and delivering up to 200mA output current. Features include a low-battery detector and a wide operating temperature range of -40°C to 85°C. The component is housed in a lead-free, 20-pin HTSSOP package suitable for surface-mount termination.
Texas Instruments TPS60120PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 320kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60120PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
