
High efficiency charge pump DC/DC converter, delivering a regulated 3.3V output voltage with a maximum output current of 200mA. Operates from an input voltage range of 1.8V to 3.6V, featuring a fixed output voltage. This integrated circuit offers a power-good detector and is housed in a compact 20-HTSSOP EP package with dimensions of 6.5mm x 4.4mm x 1.2mm. Suitable for applications requiring operation between -40°C and 85°C, with low quiescent current of 55uA.
Texas Instruments TPS60121PWP technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60121PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.