The TPS60122 is a boost DC/DC controller with a single output operating at 3.3V and a maximum output current of 100mA. It is packaged in an HTSSOP package type and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and is suitable for use in applications where a boost voltage is required. The TPS60122 is a member of the Texas Instruments family of power management ICs.
Sign in to ask questions about the Texas Instruments TPS60122PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60122PWPR technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60122PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
