
High efficiency 100 mA charge pump DC/DC converter, outputting a regulated 3.3V. Features a power-good detector and operates with a 1.8V to 3.6V input voltage range. This positive output converter offers a fixed 3.3V output voltage with a maximum of 3.47V and minimum of 3.17V. Housed in a 20-pin HTSSOP package, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS60123PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60123PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60123PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.