
High efficiency DC/DC controller and regulator, a regulated 3.0-V charge pump with a low battery indicator. Features a 3.0V fixed output voltage, capable of delivering up to 200mA output current. Operates with an input voltage range of 1.8V to 3.6V and supports a maximum output voltage of 3.3V. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments TPS60124PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.88V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60124PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.