
High-efficiency 5V, 150mA charge pump regulator with a low battery comparator. Operates from a 2.7V to 5.4V input, delivering a fixed 5V output at up to 150mA. Features a low quiescent current of 60µA and a wide operating temperature range of -40°C to 85°C. Packaged in a 20-pin HTSSOP, this lead-free and RoHS-compliant component is ideal for power management applications.
Texas Instruments TPS60132PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 5.2V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60132PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
