
Regulated 5-V charge pump voltage tripler, this power management IC features a fixed 5V output with a 100mA maximum output current. Operating from a 1.8V to 3.6V input supply, it offers a nominal output voltage of 5V. The device includes a low battery indicator and is housed in a 20-pin HTSSOP package. With a quiescent current of 65µA and an operating temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS60140PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60140PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60140PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
