
Regulated 5-V charge pump voltage tripler, this integrated circuit offers a fixed 5V output with a 100mA maximum output current. Operating from an input voltage range of 1.8V to 3.6V, it features a low quiescent current of 65µA. The component is housed in a 20-pin HTSSOP package, suitable for operation across a wide temperature range of -40°C to 85°C. It includes a power good indicator and is RoHS compliant.
Texas Instruments TPS60141PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60141PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.