
Regulated 3.3V DC/DC controller and regulator, featuring a low ripple charge pump design. Delivers up to 100mA output current with a nominal output voltage of 3.3V. Operates from an input voltage range of 1.6V to 3.6V, with a maximum supply voltage of 3.6V. Housed in a VSSOP package, this component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Includes a low battery indicator and a quiescent current of 35µA.
Texas Instruments TPS60200DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60200DGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.