
Positive fixed output voltage DC/DC controller and regulator, outputting 3.3V with a maximum current of 100mA. Features a boost topology, operating with input voltages from 1.6V to 3.6V and a maximum supply voltage of 3.6V. This component offers a low quiescent current of 35uA and operates across a temperature range of -40°C to 85°C. Packaged in a 10-MSOP (VSSOP) in tape and reel, it is lead-free and RoHS compliant.
Texas Instruments TPS60200DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60200 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60200DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.