
Positive fixed 3.3V output voltage, 50mA output current DC/DC controller and regulator. Features a 1.6V to 3.6V input voltage range and 1.8V to 3.6V supply voltage range. Surface mountable in a VSSOP package, this component operates between -40°C and 85°C. Utilizes boost and charge pump topology with a low 40uA quiescent current.
Sign in to ask questions about the Texas Instruments TPS60202DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60202DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60202 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60202DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.