
3.3V fixed output voltage, 50mA output current DC-DC switching regulator. Features a 1.6V to 3.6V input voltage range and 1.8V to 3.6V supply voltage range. Operates from -40°C to 85°C with a low 40µA quiescent current. Surface mountable in a 10-MSOP (VSSOP) package, this component utilizes boost and charge pump topology. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS60202DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60202DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60202 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60202DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.