
The TPS60203DGS is a single-channel boost regulator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a fixed output voltage of 3.3V and can supply up to 50mA of current. The device is packaged in a VSSOP package and is RoHS compliant. The TPS60203DGS has a quiescent current of 40uA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS60203DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60203DGS technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60203DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.