
Switched capacitor regulator offering a fixed 3.3V output voltage with a maximum output current of 50mA. Features a 400kHz maximum switching frequency and operates from a 1.6V to 3.6V input voltage range. Housed in a VSSOP package, this component has a quiescent current of 35µA and a maximum operating temperature of 85°C. Designed for power management applications, it provides a single output and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS60203DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60203DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60203 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60203DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.