Switched capacitor regulator featuring a 400kHz maximum switching frequency. This power management IC offers a fixed 3.3V output voltage with a maximum output current of 50mA. Operating within a 1.6V to 3.6V input voltage range, it provides a stable output from 3.17V to 3.43V. The component is housed in a 10-pin VSSOP package and operates from -40°C to 85°C.
Texas Instruments TPS60203DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60203 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
No datasheet is available for this part.