Boost DC/DC controller and regulator IC featuring a fixed 3.3V output voltage with a 100mA output current capability. Operating from a 1.6V to 3.6V input voltage range, this device offers a 3.17V to 3.43V output voltage tolerance. Housed in a compact 3mm x 3mm x 1.02mm VSSOP package, it operates across a -40°C to 85°C temperature range and boasts a low 35uA quiescent current. This lead-free, RoHS-compliant component is ideal for power management applications requiring efficient voltage conversion.
Sign in to ask questions about the Texas Instruments TPS60204DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60204DGSG4 technical specifications.
| Package/Case | VSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60204DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.