
Regulated 3.3V low ripple charge pump, a DC/DC controller and regulator, offers a fixed positive output voltage of 3.3V with a maximum output current of 100mA. Operating from a 1.6V to 3.6V input supply, this integrated circuit features a low quiescent current of 35µA and a low battery indicator. Packaged in a 10-VSSOP, it functions across an extended temperature range of -40°C to 85°C.
Texas Instruments TPS60204DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Power | 424mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60204DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.