Regulated 3.3V low ripple charge pump, a DC/DC controller and regulator, delivers 100mA output current with a fixed 3.3V output voltage. Operating from a 1.6V to 3.6V input voltage range, this positive output IC features a low quiescent current of 35µA. Packaged in a 10-VSSOP, it supports a wide operating temperature range of -40°C to 85°C and includes a power good indicator. This lead-free, RoHS compliant component is available in rail/tube packaging.
Sign in to ask questions about the Texas Instruments TPS60205DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60205DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60205DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.