
Boost DC/DC controller and regulator IC featuring a fixed 3.3V output voltage and 100mA maximum output current. Operates with an input voltage range of 1.8V to 3.6V, ideal for power management applications. Packaged in a VSSOP, this lead-free and RoHS compliant component offers a low quiescent current of 35µA and nominal supply current of 2µA. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS60210DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60210DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2uA |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60210DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.