Positive fixed 3.3V output DC/DC controller and regulator, featuring a boost topology. Operates from 1.8V to 3.6V input, delivering up to 50mA output current. Housed in a 10-MSOP package with dimensions of 3mm x 3mm x 1.02mm. Offers a low nominal supply current of 2µA and quiescent current of 35µA. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments TPS60212DGSG4 technical specifications.
| Package/Case | VSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60212 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.