
Regulated 3.3V DC/DC controller and regulator, this charge pump IC delivers a fixed 3.3V output with up to 50mA current. Operating from 1.8V to 3.6V input, it features ultra-low 35µA quiescent current and a low-ripple output. The VSSOP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C. Includes a low battery detector and a boost topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60212DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60212DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
