Switched capacitor regulator offering a fixed 3.3V output voltage with a maximum output current of 50mA. Features a 400kHz maximum switching frequency and a single output. Operates within an input voltage range of 1.8V to 3.6V, with a maximum supply voltage of 3.6V. Packaged in a 10-pin VSSOP, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS60213DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60213DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60213 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60213DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.