
5.5V, 125mA charge pump IC featuring a 1.25MHz switching frequency. This power management IC offers five output channels with a maximum output current of 125mA and a fixed 5.5V output voltage. Operating from a 2.7V to 6.5V input voltage range, it boasts a low 200uA quiescent current. Packaged in a 16-pin VQFN EP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS60230RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60230RGTR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of Outputs | 5 |
| Output Current | 125mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60230RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.