
The TPS60231RGTR is a 3-channel boost driver IC from Texas Instruments, packaged in a VQFN EP package. It operates over a temperature range of -40°C to 85°C and provides a maximum output current of 75mA. The device is RoHS compliant and has a quiescent current of 200uA. It is designed for use in capacitive touchscreen applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPS60231RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60231RGTR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 75mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60231RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.