3-channel, current-regulated charge pump driver for white LED backlighting. Features a 1MHz switching frequency and provides 75mA maximum output current, with 25mA per channel. Operates from a 2.7V to 6.5V input voltage range and delivers a 5.5V output voltage. Supports PWM dimming and is available in a VQFN EP package. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS60231RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60231RGTRG4 technical specifications.
| Package/Case | VQFN EP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 75mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60231RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
