
Positive fixed output charge pump IC, operating as a boost converter. Delivers a nominal 5V output voltage with a maximum output current of 25mA, supporting up to 376mW output power. Features a wide input voltage range from 2.7V to 5.5V, with a maximum supply voltage of 5.5V. Operates at a 160kHz switching frequency and is housed in a compact 8-pin VSSOP package for surface-mount termination. This RoHS compliant component offers a quiescent current of 250uA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS60241DGKT technical specifications.
| Package/Case | VSSOP |
| Frequency | 160kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5.125V |
| Min Output Voltage | 4.875V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Power | 376mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60241DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
