Boost converter IC featuring a fixed 5.0V output and 25mA maximum output current. Operates from a 2.7V to 5.5V input voltage range, delivering a stable 5V output with a 250µA quiescent current. This switched capacitor regulator offers zero-ripple performance and is housed in a VSSOP package. Suitable for applications requiring a low-noise voltage boost, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS60241DGKTG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5.125V |
| Min Output Voltage | 4.875V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60241 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
No datasheet is available for this part.