
The TPS60241EVM-194 is a DC-DC converter evaluation kit module with a 5.5V operating supply voltage and 5V output voltage. It has a maximum output current of 25mA. The module is packaged in a tape and reel format with a quantity of one. The TPS60241EVM-194 is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TPS60241EVM-194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60241EVM-194 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60241EVM-194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.