
Boost converter IC featuring a fixed 2.7V output and 170 µVrms zero-ripple output for VCO supply applications. Operates with a minimum input voltage of 1.8V and a maximum input voltage of 5.5V, delivering up to 25mA output current. Housed in a compact 8-VSSOP package with dimensions of 3mm x 3mm x 1.07mm. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments TPS60242DGKT technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.7675V |
| Min Output Voltage | 2.6325V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Power | 376mW |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60242DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
