
Zero-ripple switched capacitor boost converter with fixed 3V output, ideal for VCO supply. Features a 1.8V to 5.5V input voltage range and delivers up to 25mA output current. Operates across a -40°C to 85°C temperature range. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS60243DGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3.075V |
| Min Output Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60243 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60243DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.