
Boost converter IC featuring a fixed 3V output voltage with a 25mA maximum output current. Operates with input voltages from 1.8V to 5.5V, delivering up to 376mW of output power. This zero-ripple switched capacitor design offers a low quiescent current of 250uA. Packaged in a VSSOP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS60243DGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3.075V |
| Min Output Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Power | 376mW |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60243DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.