The TPS60250 is a high-efficiency, constant-frequency charge pump DC/DC converter that uses dual-mode 1x and 1.5x conversions to maximize efficiency over the input voltage range. The device can drive up to five white LEDs for a main display and up to two white LEDs for a sub-display with regulated constant current. It features an I2C interface for fully programmable current with 64 dimming steps (25mA max) for display banks and 4 dimming steps (80mA max) for auxiliary applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 3.0V |
| Input Voltage (Max) | 6.0V |
| Output Current (Max) | 230mA |
| Switching Frequency | 750kHz |
| Number of LED Outputs | 7count |
| Max LED Current (Main/Sub) | 25mA |
| Max LED Current (Aux) | 80mA |
| Dimming Interface | I2C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS60250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.