
High-efficiency DC/DC controller and regulator for 7 WLEDs, featuring an I²C interface with a 0x76 slave address. Operates with input voltages from 3V to 6V, delivering up to 230mA per channel to a 6.5V output. This boost topology component offers a 750kHz switching frequency and a quiescent current of 68µA. Packaged in a 16-WQFN, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS60252RTER technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Output Current per Channel | 230mA |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60252RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
