
High-efficiency DC/DC controller and regulator featuring a 7-channel charge pump for 7 WLEDs. Operates with a 3V to 6V input voltage range and delivers up to 230mA output current at 6.5V. Integrated I²C interface with a 0x76 slave address enables flexible control. This SMD/SMT component is housed in a 16-WQFN package, operates at 750kHz, and is RoHS compliant. Suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TPS60252RTET technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Current | 6.7mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Operating Frequency | 750 kHz |
| Output Current | 230mA |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60252RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.