
High-efficiency 7-channel DC/DC controller and regulator, operating as a boost topology charge pump. Delivers up to 230mA output current with a 6.6V output voltage, from a 2.7V to 6V input voltage range. Features a 7-channel configuration, 875kHz switching frequency, and 68µA quiescent current. Packaged in a 3mm x 3mm QFN with 800µm height, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments TPS60255RTET technical specifications.
| Package/Case | QFN |
| Frequency | 875kHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Output Current | 230mA |
| Output Voltage | 6.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60255RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
