The TPS60302DGSG4 is a dual boost regulator with an output voltage of 3.6V and a maximum output current of 20mA. It operates from a supply voltage of 900mV to 1.8V and has a dropout voltage of 200mV. The device is packaged in a VSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS60302DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60302DGSG4 technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60302DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.