The TPS60311DGSRG4 is a dual output boost regulator with a maximum output voltage of 3.12V and a minimum output voltage of 2.88V. It operates at a maximum output current of 20mA and a maximum supply voltage of 1.8V. The device is packaged in a VSSOP package and is RoHS compliant. The TPS60311DGSRG4 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Texas Instruments TPS60311DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60311DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.12V |
| Min Output Voltage | 2.88V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60311 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60311DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.