
Inverting charge pump IC, capable of generating negative output voltages from -1.6V to -5.25V with a maximum output current of 60mA. Features a wide input voltage range of 1.8V to 5.25V and operates efficiently with a quiescent current of 125uA. Packaged in a 5-pin SOT-23, this RoHS compliant component is suitable for applications requiring stable negative voltage conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60400DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60400DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Output Current | 60mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60400DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
