
Inverting charge pump voltage regulator, capable of delivering up to 60mA output current. Features a wide input voltage range from 1.8V to 5.25V, with a maximum output voltage of -5.25V. Operates efficiently with a quiescent current of 125µA and offers a variable switching frequency. Packaged in a compact SOT-23-5, this RoHS compliant component is suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS60400DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60400DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60400DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
