
Inverting charge pump IC with adjustable output voltage from -1.6V to -5.25V. Features a maximum output current of 60mA and operates at a 250kHz switching frequency. This surface-mount device is housed in a 5-pin SOT-23 package and offers a wide input voltage range of 1.8V to 5.25V. Designed for efficient power management, it has a quiescent current of 125µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60400DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60400DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 60A |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60400DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
