
Inverting charge pump voltage regulator, capable of delivering up to 60mA output current. Operates from an input voltage range of 1.8V to 5.25V, producing a fixed negative output voltage of -5.25V. Features a low quiescent current of 125µA and a variable switching frequency. Packaged in a compact SOT-23-5, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60400DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60400DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60400DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
