
Automotive-grade charge pump IC providing an inverting output voltage from -1.8V to -5.25V. Features a maximum output current of 60mA and operates with input voltages between 1.8V and 5.25V. This 5-pin SOT-23-5 packaged component offers a fixed output voltage and a quiescent current of 125uA. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60400QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 270uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60400QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
