60mA Charge Pump Voltage Inverter, a power management IC, delivers a fixed negative output voltage from a positive input. Operating with a 20kHz switching frequency, it accepts input voltages from 1.8V to 5.25V and provides a single output capable of up to -5.25V with a maximum current of 60mA. This lead-free, RoHS compliant component features a low quiescent current of 65µA and is housed in a compact SOT-23-5 package, suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS60401DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60401DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60401DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
