
Inverting charge pump IC with a fixed, adjustable output voltage range of -1.6V to -5.25V. Delivers up to 60mA output current from a 1.8V to 5.25V input supply. Features a 20kHz switching frequency and 65µA quiescent current. Packaged in a 5-pin SOT-23 for surface mount termination.
Sign in to ask questions about the Texas Instruments TPS60401DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60401DBVT technical specifications.
| Package/Case | SOT-23 |
| Frequency | 20kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 70uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60401DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
