
Charge pump voltage inverter IC, capable of delivering up to 60mA output current. Features a fixed 50kHz switching frequency and operates with an input voltage range of 1.8V to 5.25V. Provides an inverted output voltage from -1.8V to -5.25V. Housed in a compact SOT-23-5 package, this RoHS compliant component offers low quiescent current of 120uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60402DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.