
This 60mA charge pump voltage inverter offers a fixed -5.25V output from an input voltage range of 1.8V to 5.25V. Featuring a single output and operating at a fixed 50kHz, this power management IC is housed in a 5-SOT-23 package. It boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a quiescent current of 120µA. The component is lead-free and RoHS compliant.
Texas Instruments TPS60402DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
