
Inverting charge pump IC, adjustable output voltage from -1.8V to -5.25V, capable of delivering up to 60mA output current. Features a 50kHz switching frequency and a maximum output power of 437mW. Operates from a 1.8V to 5.25V input supply voltage. Packaged in a compact 5-pin SOT-23-5 surface-mount case, this RoHS compliant component is suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS60402DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Frequency | 50kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
